
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Voltage Rating | 440V | |
| Tolerance | ±3% | |
| Capacitance | 7.5uF、50uF | |
| Number of Capacitors | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAP-50/7.5/440R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Voltage Rating | 440V | |
| Tolerance | ±3% | |
| Capacitance | 7.5uF、50uF | |
| Number of Capacitors | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAP-50/7.5/440R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAP-50/7.5/440R datasheets or manufacturer documentation.
Datasheet: CAP-50/7.5/440R Datasheet (PDF)
The CAP-50/7.5/440R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.