
- Manufacturer
- MFR.Part #
- CAP-10/440
- JLCPCB Part #
- C5590770
- Package
- Plugin
- Description
- -40℃~+70℃ 10uF 440V 60000hrs@70℃ ±3% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Lifetime | 60000hrs@70℃ | |
| Voltage Rating | 440V | |
| Tolerance | ±3% | |
| Polarity type | 有极性 | |
| Capacitance | 10uF |

* Images are for reference only
CAP-10/440
Extended- Manufacturer
- MFR.Part #
- CAP-10/440
- JLCPCB Part #
- C5590770
- Package
- Plugin
- Description
- -40℃~+70℃ 10uF 440V 60000hrs@70℃ ±3% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CAP-10/440
- JLCPCB Part #
- C5590770
- Package
- Plugin
- Description
- -40℃~+70℃ 10uF 440V 60000hrs@70℃ ±3% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAP-10/440 Specifications
CAP-10/440 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Lifetime | 60000hrs@70℃ | |
| Voltage Rating | 440V | |
| Tolerance | ±3% | |
| Polarity type | 有极性 | |
| Capacitance | 10uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAP-10/440. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAP-10/440 Documents
CAP-10/440 datasheets or manufacturer documentation.
Datasheet: CAP-10/440 Datasheet (PDF)
CAP-10/440 Schematic Symbol & PCB Footprint
The CAP-10/440 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.