
* Images are for reference only
59170-1-U-00-C
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 59170-1-U-00-C
- JLCPCB Part #
- C5514196
- Package
- -
- Description
- -40℃~+125℃ - Reed Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4433
200+
$0.1770
500+
$0.1710
1500+
$0.1681
Related Products