
* Images are for reference only
39904000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 39904000000
- JLCPCB Part #
- C3157497
- Package
- Plugin
- Description
- -40℃~+85℃ 400mA 50A 65V 65V 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1501
200+
$0.0581
500+
$0.0560
1400+
$0.0550