
37000800410
- Manufacturer
- MFR.Part #
- 37000800410
- JLCPCB Part #
- C3166163
- Package
- Plugin
- Description
- -40℃~+85℃ 0.001 250V 5.08mm 50A 8.5mm 80mA 8mm Radial Lead Cartridge Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Radial Lead Cartridge Fuse | |
| Melting I2t | 0.001 | |
| Interrupt Rating | 50A | |
| Diameter (φD) | 8.5mm | |
| Pitch | 5.08mm | |
| Current Rating | 80mA | |
| Height | 8mm | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
37000800410
Extended- Manufacturer
- MFR.Part #
- 37000800410
- JLCPCB Part #
- C3166163
- Package
- Plugin
- Description
- -40℃~+85℃ 0.001 250V 5.08mm 50A 8.5mm 80mA 8mm Radial Lead Cartridge Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
37000800410
Extended- Manufacturer
- MFR.Part #
- 37000800410
- JLCPCB Part #
- C3166163
- Package
- Plugin
- Description
- -40℃~+85℃ 0.001 250V 5.08mm 50A 8.5mm 80mA 8mm Radial Lead Cartridge Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
37000800410 Specifications
37000800410 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Radial Lead Cartridge Fuse | |
| Melting I2t | 0.001 | |
| Interrupt Rating | 50A | |
| Diameter (φD) | 8.5mm | |
| Pitch | 5.08mm | |
| Current Rating | 80mA | |
| Height | 8mm | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 37000800410. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

37000800410 Schematic Symbol & PCB Footprint
The 37000800410 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.