
* Images are for reference only
3298200.Z
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 3298200.Z
- JLCPCB Part #
- C1665611
- Package
- -
- Description
- -40℃~+125℃ 200A 231mΩ 235000 2kA 32V - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6936
200+
$1.0433
480+
$1.0063
960+
$0.9886