
30KPA42CA
- Manufacturer
- MFR.Part #
- 30KPA42CA
- JLCPCB Part #
- C19487061
- Package
- P600
- Description
- -55℃~+175℃ 1mA 30kW@10/1000us 420.8A@10/1000us 42V 51.59V 72V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | P600 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 72V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 51.59V | |
| Peak Pulse Current (Ipp) | 420.8A@10/1000us | |
| Reverse Stand-Off Voltage (Vrwm) | 42V | |
| Reverse Leakage Current (Ir) | 1mA |

* Images are for reference only
30KPA42CA
Extended- Manufacturer
- MFR.Part #
- 30KPA42CA
- JLCPCB Part #
- C19487061
- Package
- P600
- Description
- -55℃~+175℃ 1mA 30kW@10/1000us 420.8A@10/1000us 42V 51.59V 72V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
30KPA42CA
Extended- Manufacturer
- MFR.Part #
- 30KPA42CA
- JLCPCB Part #
- C19487061
- Package
- P600
- Description
- -55℃~+175℃ 1mA 30kW@10/1000us 420.8A@10/1000us 42V 51.59V 72V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
30KPA42CA Specifications
30KPA42CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | P600 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-4 | |
| Clamping Voltage | 72V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 51.59V | |
| Peak Pulse Current (Ipp) | 420.8A@10/1000us | |
| Reverse Stand-Off Voltage (Vrwm) | 42V | |
| Reverse Leakage Current (Ir) | 1mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 30KPA42CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

30KPA42CA Documents
30KPA42CA datasheets or manufacturer documentation.
Datasheet: 30KPA42CA Datasheet (PDF)
30KPA42CA Schematic Symbol & PCB Footprint
The 30KPA42CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.