
30314000421
- Manufacturer
- MFR.Part #
- 30314000421
- JLCPCB Part #
- C3160388
- Package
- Plugin
- Description
- -25℃~+70℃ 1 2.54mm 4A 50A 63V 6mm 8mm Radial Lead Cartridge Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Type | Radial Lead Cartridge Fuse | |
| Melting I2t | 1 | |
| Interrupt Rating | 50A | |
| Diameter (φD) | 6mm | |
| Pitch | 2.54mm | |
| Current Rating | 4A | |
| Height | 8mm | |
| Voltage Rating (DC) | 63V |

* Images are for reference only
30314000421
Extended- Manufacturer
- MFR.Part #
- 30314000421
- JLCPCB Part #
- C3160388
- Package
- Plugin
- Description
- -25℃~+70℃ 1 2.54mm 4A 50A 63V 6mm 8mm Radial Lead Cartridge Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
30314000421
Extended- Manufacturer
- MFR.Part #
- 30314000421
- JLCPCB Part #
- C3160388
- Package
- Plugin
- Description
- -25℃~+70℃ 1 2.54mm 4A 50A 63V 6mm 8mm Radial Lead Cartridge Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
30314000421 Specifications
30314000421 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Type | Radial Lead Cartridge Fuse | |
| Melting I2t | 1 | |
| Interrupt Rating | 50A | |
| Diameter (φD) | 6mm | |
| Pitch | 2.54mm | |
| Current Rating | 4A | |
| Height | 8mm | |
| Voltage Rating (DC) | 63V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 30314000421. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

30314000421 Schematic Symbol & PCB Footprint
The 30314000421 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.