
* Images are for reference only
19415000001
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 19415000001
- JLCPCB Part #
- C19357865
- Package
- -
- Description
- 250V 35 5A Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7478
200+
$0.2992
500+
$0.2895
1000+
$0.2847