
* Images are for reference only
1.5SMC51A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5SMC51A
- JLCPCB Part #
- C5342219
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1.5kW 21.7A 21.7uA 43.6V 48.5V 70.1V IEC 61000-4-2 TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.0932
10+
$0.9145
30+
$0.8163
100+
$0.7052
500+
$0.6553
1000+
$0.6328
Related Products