CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 153.5631.5802
153.5631.5802 - 1
153.5631.5802 - 2
153.5631.5802 - 3
Extended1/3
* Images are for reference only

153.5631.5802

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
153.5631.5802
JLCPCB Part #
C427668
Package
-
Description
0.55mΩ 25600 2kA@32V 32V 70mV 80A Bolt-In Fuse - Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
Package-
TypeBolt-In Fuse
Melting I2t25600
Voltage Drop70mV
Interrupt Rating2kA@32V
Current Rating80A
Voltage Rating (DC)32V
Nominal Cold Resistance0.55mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 153.5631.5802
153.5631.5802

* Images are for reference only

153.5631.5802

Extended
Manufacturer

Littelfuse

MFR.Part #
153.5631.5802
JLCPCB Part #
C427668
Package
-
Description
0.55mΩ 25600 2kA@32V 32V 70mV 80A Bolt-In Fuse - Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

153.5631.5802

* Images are for reference only

153.5631.5802

Extended
Manufacturer

Littelfuse

MFR.Part #
153.5631.5802
JLCPCB Part #
C427668
Package
-
Description
0.55mΩ 25600 2kA@32V 32V 70mV 80A Bolt-In Fuse - Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

153.5631.5802 Specifications

153.5631.5802 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
Package-
TypeBolt-In Fuse
Melting I2t25600
Voltage Drop70mV
Interrupt Rating2kA@32V
Current Rating80A
Voltage Rating (DC)32V
Nominal Cold Resistance0.55mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 153.5631.5802. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

153.5631.5802 Documents

153.5631.5802 datasheets or manufacturer documentation.

Datasheet: 153.5631.5802 Datasheet (PDF)

153.5631.5802 Schematic Symbol & PCB Footprint

The 153.5631.5802 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.