
* Images are for reference only
1206L350/12SLWR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1206L350/12SLWR
- JLCPCB Part #
- C1512051
- Package
- 1206
- Description
- -40℃~+85℃ 18mΩ 3mΩ 800mW 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$3.1647
10+
$3.0924
30+
$3.0441
100+
$2.9959
Related Products