
* Images are for reference only
1206L005/60WR-A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1206L005/60WR-A
- JLCPCB Part #
- C6783601
- Package
- 1206
- Description
- -40℃~+85℃ 1.5s 10A 150mA 3.6Ω 50mA 60V 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1133
200+
$0.0452
500+
$0.0438
1000+
$0.0430
Related Products