
* Images are for reference only
089107.5NXWS
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 089107.5NXWS
- JLCPCB Part #
- C3662482
- Package
- -
- Description
- -40℃~+125℃ 10.65mΩ 1kA 53 58V 7.5A - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 145
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0621
2000+
$0.0242
5000+
$0.0232
10000+
$0.0229
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products