
* Images are for reference only
0805L350SLYR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0805L350SLYR
- JLCPCB Part #
- C1512053
- Package
- 0805
- Description
- -40℃~+85℃ 18mΩ 3.5A 3mΩ 50A 5s 600mW 6V 7A 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3671
200+
$0.1422
500+
$0.1372
1000+
$0.1346
Related Products