Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 06773.15MXE
06773.15MXE
Extended
* Images are for reference only
06773.15MXE
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
06773.15MXE
JLCPCB Part #
C3163254
Package
Plugin,D3.9xL11mm
Description
-55℃~+125℃ 11mm 250V 3.15A 3.89mm 35A 40.8 Ceramic Tube Fuse Plugin,D3.9xL11mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D3.9xL11mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t40.8
Length11mm
Interrupt Rating35A
Diameter (φD)3.89mm
Current Rating3.15A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 06773.15MXE
06773.15MXE

* Images are for reference only

06773.15MXE

Extended
Manufacturer

Littelfuse

MFR.Part #
06773.15MXE
JLCPCB Part #
C3163254
Package
Plugin,D3.9xL11mm
Description
-55℃~+125℃ 11mm 250V 3.15A 3.89mm 35A 40.8 Ceramic Tube Fuse Plugin,D3.9xL11mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

06773.15MXE

* Images are for reference only

06773.15MXE
Extended
Manufacturer

Littelfuse

MFR.Part #
06773.15MXE
JLCPCB Part #
C3163254
Package
Plugin,D3.9xL11mm
Description
-55℃~+125℃ 11mm 250V 3.15A 3.89mm 35A 40.8 Ceramic Tube Fuse Plugin,D3.9xL11mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

06773.15MXE Specifications

06773.15MXE technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D3.9xL11mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t40.8
Length11mm
Interrupt Rating35A
Diameter (φD)3.89mm
Current Rating3.15A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 06773.15MXE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

06773.15MXE Schematic Symbol & PCB Footprint

The 06773.15MXE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.