
* Images are for reference only
06631.25ZRLL
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 06631.25ZRLL
- JLCPCB Part #
- C19588858
- Package
- -
- Description
- -40℃~+85℃ 1.25A 15 250V 5.08mm 50A@125V 8.45mm 8.5mm Radial Lead Cartridge Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7044
200+
$0.2815
750+
$0.2718
1500+
$0.2670
Related Products