
* Images are for reference only
0494004.NR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0494004.NR
- JLCPCB Part #
- C1972744
- Package
- 0603
- Description
- -50℃~+90℃ 0.576 0.8mm 1.6mm 32V 32V 35A 4A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5491
10+
$0.4444
30+
$0.3929
100+
$0.3414
Related Products