
* Images are for reference only
0487015.MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0487015.MXEP
- JLCPCB Part #
- C7153748
- Package
- Plugin,D5.5xL21.5mm
- Description
- -55℃~+125℃ 15A 200A、300A Ceramic Tube Fuse 插件,D5.5xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.0225
10+
$1.0000
30+
$0.9855
100+
$0.9710
Related Products