
* Images are for reference only
0464005.DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0464005.DR
- JLCPCB Part #
- C187584
- Package
- SMD,12.1x4.5mm
- Description
- -55℃~+125℃ 100A 12.1mm 23.6 250V 250V 4.5mm 4.5mm 5A Surface Mount Fuse SMD,12.1x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6773
10+
$1.4023
30+
$1.2511
100+
$1.0807
500+
$1.0051
1500+
$0.9713
Related Products