
* Images are for reference only
0451020.MRSN
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0451020.MRSN
- JLCPCB Part #
- C178981
- Package
- SMD,6.1x2.7mm
- Description
- -55℃~+125℃ 100A、150A 20A 65V 65V Surface Mount Fuse SMD,6.1x2.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1961
10+
$1.8725
30+
$1.6680
100+
$1.4603
500+
$1.3669
1000+
$1.3251
Related Products