
* Images are for reference only
0447005.YXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0447005.YXP
- JLCPCB Part #
- C3164317
- Package
- Plugin
- Description
- -40℃~+125℃ 10.92mm 125V 25 3.81mm 50A、100A 5A Surface Mount Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2264
200+
$0.0876
500+
$0.0846
1000+
$0.0831
Related Products