This website requires JavaScript.
no-image

* Images are for reference only

0437.500WRA

Extended
Manufacturer
Littelfuse
MFR.Part #
0437.500WRA
JLCPCB Part #
C3157739
Package
1206
Description
-55℃~+150℃ 500mA 50A 63V 63V 1206 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 45

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 45

In-stock Item Pricing

Qty Unit Price
1+ $1.4345
10+ $1.4023
30+ $1.3798
100+ $1.3589

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons