
* Images are for reference only
0434.375NRP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0434.375NRP
- JLCPCB Part #
- C19552823
- Package
- -
- Description
- -55℃~+90℃ 0.005 1.6mm 32V 375mA 50A@32VDC、50A@32VAC Surface Mount Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9898
200+
$1.1931
500+
$1.1544
1000+
$1.1335