
* Images are for reference only
0327015.YX2S
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0327015.YX2S
- JLCPCB Part #
- C1664962
- Package
- -
- Description
- -40℃~+125℃ 15A 189 1kA@32V 32V 4.9mΩ 94mV Blade Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.1392
10+
$0.1113
30+
$0.0975
100+
$0.0870
500+
$0.0786
1000+
$0.0744
Related Products