This website requires JavaScript.
no-image

* Images are for reference only

0325.062MXP

Extended
Manufacturer
Littelfuse
MFR.Part #
0325.062MXP
JLCPCB Part #
C3160017
Package
Plugin,D7xL32.7mm
Description
-55℃~+125℃ 0.028 100A 250V 32.72mm 6.985mm 62mA Ceramic Tube Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9681
200+ $0.3747
500+ $0.3619
1000+ $0.3554
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons