
* Images are for reference only
0324040.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0324040.MXP
- JLCPCB Part #
- C3156341
- Package
- Plugin,D7xL32.7mm
- Description
- -55℃~+125℃、-55℃~+125℃ -、125V 3.15A、5A、40A 35A、400A、750A、1kA、10kA Ceramic Tube Fuse、Glass Tube Fuse、Ceramic Tube Fuse 插件,D7xL32.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.7569
10+
$2.6942
30+
$2.6524
100+
$2.6106
Related Products