
* Images are for reference only
0263.750WRT1
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0263.750WRT1
- JLCPCB Part #
- C19531085
- Package
- -
- Description
- -55℃~+125℃ 0.041 250V 3.94mm 7.11mm 750mA Resistor Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7163
200+
$0.6843
500+
$0.6618
1000+
$0.6505