
* Images are for reference only
0251.750VXL
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0251.750VXL
- JLCPCB Part #
- C5460307
- Package
- Plugin,D2.8xL7.1mm
- Description
- -55℃~+125℃ 50A、300A 750mA 插件,D2.8xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5014
200+
$2.1961
500+
$2.1220
1000+
$2.0866