
* Images are for reference only
0242.250UR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0242.250UR
- JLCPCB Part #
- C178916
- Package
- D3xL8.4mm
- Description
- -40℃~+125℃ 0.00579 250V 250mA 3mm 4kA 8.4mm Surface Mount Fuse D3xL8.4mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 146
In-stock Item Pricing
Qty Unit Price
1+
$3.1608
50+
$2.6858
150+
$2.4105
500+
$2.1287
2500+
$2.0015
5000+
$1.9452
Related Products