
* Images are for reference only
0230002.DRT3SW
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0230002.DRT3SW
- JLCPCB Part #
- C19623503
- Package
- -
- Description
- -55℃~+125℃ 10kA@125V 14.9mm 250V 2A 30 4.8mm Glass Tube Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7372
200+
$0.6940
500+
$0.6714
1500+
$0.6585