
* Images are for reference only
022403.5DRT2P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 022403.5DRT2P
- JLCPCB Part #
- C3158375
- Package
- Plugin
- Description
- -55℃~+125℃ 100A、10kA 125V 250V 3.5A Glass Tube Fuse 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2100
200+
$0.0814
500+
$0.0785
1500+
$0.0770