This website requires JavaScript.
no-image

* Images are for reference only

0217008.MRET1P

Extended
Manufacturer
Littelfuse
MFR.Part #
0217008.MRET1P
JLCPCB Part #
C7146748
Package
Plugin,D5.8xL22.5mm
Description
-55℃~+125℃ 80A 8A Glass Tube Fuse 插件,D5.8xL22.5mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2490
200+ $0.0994
500+ $0.0960
1000+ $0.0944
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons