
* Images are for reference only
0216.160HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0216.160HXP
- JLCPCB Part #
- C3163823
- Package
- -
- Description
- -55℃~+125℃ 0.003 1.5kA 160mA 20mm 250V 5.2mm Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3117
200+
$0.1207
500+
$0.1165
1000+
$0.1144