
* Images are for reference only
0213004.MXBP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0213004.MXBP
- JLCPCB Part #
- C3159311
- Package
- -
- Description
- -55℃~+125℃ 20mm 226.505 250V 40A 4A 5.2mm Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1424
200+
$0.0552
500+
$0.0533
1000+
$0.0523
Related Products