
* Images are for reference only
020803.5DRT1P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 020803.5DRT1P
- JLCPCB Part #
- C3157814
- Package
- Plugin
- Description
- -55℃~+125℃ 100A 3.5A 350V 6.7 Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1482
200+
$0.0574
500+
$0.0554
1500+
$0.0543