
* Images are for reference only
015701.5DRT
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 015701.5DRT
- JLCPCB Part #
- C3165942
- Package
- SMD,6.5x3.7mm
- Description
- -55℃~+125℃ 1.5A 125V 2.69mm 2.69mm 3.65 50A 6.5mm Surface Mount Fuse (with Holder) SMD,6.5x3.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0188
10+
$4.2968
30+
$3.8675
100+
$3.4349
500+
$3.2339
1500+
$3.1438
Related Products