
* Images are for reference only
01500274ZXU
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 01500274ZXU
- JLCPCB Part #
- C3207612
- Package
- -
- Description
- 1 20mm 350V 5A 5mm Cylindrical - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9961
10+
$3.9091
30+
$3.8512
100+
$3.7932
Related Products