


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD3528 | |
| Power(Watts) | 900mW | |
| Operating Temperature | -40℃~+80℃ | |
| Viewing Angle | 120° | |
| Forward Current | 330mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTW-3528GSYR-D32 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD3528 | |
| Power(Watts) | 900mW | |
| Operating Temperature | -40℃~+80℃ | |
| Viewing Angle | 120° | |
| Forward Current | 330mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTW-3528GSYR-D32. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTW-3528GSYR-D32 datasheets or manufacturer documentation.
Datasheet: LTW-3528GSYR-D32 Datasheet (PDF)
The LTW-3528GSYR-D32 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.