



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Lite-On | |
| Package | SMD-8P,4.5x0.9mm | |
| Power(Watts) - R | 75mW | |
| Viewing Angle | 130° | |
| Height | 0.9mm | |
| Width | 1.25mm | |
| Operating Temperature | -40℃~+80℃ | |
| Forward Voltage(Vf) - B | 3.1V | |
| Peak Wavelength - B | 458nm | |
| Forward Voltage(Vf) - G | 3.4V | |
| Dominant Wavelength - B | 455nm~465nm | |
| Power(Watts) - G | 120mW | |
| Forward Voltage(Vf) - R | 2.3V | |
| Peak Wavelength - R | 628nm | |
| Power(Watts) - B | 120mW | |
| Length | 4.5mm | |
| Dominant Wavelength - G | 517nm~532nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 618nm~630nm | |
| Lens Color | White Lens | |
| Peak Wavelength - G | 523nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTW-008RGB2-PH1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Lite-On | |
| Package | SMD-8P,4.5x0.9mm | |
| Power(Watts) - R | 75mW | |
| Viewing Angle | 130° | |
| Height | 0.9mm | |
| Width | 1.25mm | |
| Operating Temperature | -40℃~+80℃ | |
| Forward Voltage(Vf) - B | 3.1V | |
| Peak Wavelength - B | 458nm | |
| Forward Voltage(Vf) - G | 3.4V | |
| Dominant Wavelength - B | 455nm~465nm | |
| Power(Watts) - G | 120mW | |
| Forward Voltage(Vf) - R | 2.3V | |
| Peak Wavelength - R | 628nm | |
| Power(Watts) - B | 120mW | |
| Length | 4.5mm | |
| Dominant Wavelength - G | 517nm~532nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 618nm~630nm | |
| Lens Color | White Lens | |
| Peak Wavelength - G | 523nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTW-008RGB2-PH1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTW-008RGB2-PH1 datasheets or manufacturer documentation.
Datasheet: LTW-008RGB2-PH1 Datasheet (PDF)
The LTW-008RGB2-PH1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.