
LTL-298VJ
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | Plugin,D=5mm | |
| Operating Temperature | -55℃~+100℃ | |
| Wavelength - Dominant | 569nm、651nm | |
| Viewing Angle | 50° | |
| Luminous Intensity | 2.5mcd、19mcd | |
| Power(Watts) | 80mW、100mW | |
| Illumination Color | Red, Green | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 565nm、655nm | |
| Voltage - Forward(Vf) | 1.7V、2.1V |

* Images are for reference only
LTL-298VJ
Extended- Manufacturer
- MFR.Part #
- LTL-298VJ
- JLCPCB Part #
- C19517023
- Package
- Plugin,D=5mm
- Description
- 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LTL-298VJ
Extended- Manufacturer
- MFR.Part #
- LTL-298VJ
- JLCPCB Part #
- C19517023
- Package
- Plugin,D=5mm
- Description
- 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTL-298VJ Specifications
LTL-298VJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | Plugin,D=5mm | |
| Operating Temperature | -55℃~+100℃ | |
| Wavelength - Dominant | 569nm、651nm | |
| Viewing Angle | 50° | |
| Luminous Intensity | 2.5mcd、19mcd | |
| Power(Watts) | 80mW、100mW | |
| Illumination Color | Red, Green | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 565nm、655nm | |
| Voltage - Forward(Vf) | 1.7V、2.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTL-298VJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTL-298VJ Documents
LTL-298VJ datasheets or manufacturer documentation.
Datasheet: LTL-298VJ Datasheet (PDF)
LTL-298VJ Schematic Symbol & PCB Footprint
The LTL-298VJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.