
* Images are for reference only
LTST-S33FBEGW-5A
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-S33FBEGW-5A
- JLCPCB Part #
- C492378
- Package
- SMD-4P,3x1mm
- Description
- -20℃~+80℃ 130° 180mcd、280mcd、280mcd 2.3V、3.1V、3.1V 465nm~475nm、525nm~540nm、620nm~630nm 468nm、518nm、632nm 50mW、76mW、76mW 5mA Common Anode Frosted White Lens Red, Green, Blue SMD-4P,3x1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8219
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 8104
In-stock Item Pricing
Qty Unit Price
1+
$0.1234
50+
$0.1003
150+
$0.0887
500+
$0.0800
2500+
$0.0687
4000+
$0.0652
Related Products