



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Lite-On | |
| Package | SOP-8 | |
| Load Voltage | 7V | |
| Input type | AC,DC | |
| Operating Temperature | -40℃~+85℃ | |
| Rise time | 11ns | |
| Forward Current(If) | 15mA | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Reverse Voltage | 5V | |
| Features | Open-collector output | |
| Total Power Dissipation(Pd) | 60mW | |
| Fall time | 2.3ns | |
| Voltage - Forward(Vf) | 1.38V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTV-063L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Lite-On | |
| Package | SOP-8 | |
| Load Voltage | 7V | |
| Input type | AC,DC | |
| Operating Temperature | -40℃~+85℃ | |
| Rise time | 11ns | |
| Forward Current(If) | 15mA | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Reverse Voltage | 5V | |
| Features | Open-collector output | |
| Total Power Dissipation(Pd) | 60mW | |
| Fall time | 2.3ns | |
| Voltage - Forward(Vf) | 1.38V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTV-063L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTV-063L datasheets or manufacturer documentation.
Datasheet: LTV-063L Datasheet (PDF)
The LTV-063L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.