Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. LTST-S310EGBK-HV
LTST-S310EGBK-HV - 1
LTST-S310EGBK-HV - 2
LTST-S310EGBK-HV - 3
LTST-S310EGBK-HV - 4
Extended1/4
* Images are for reference only
LTST-S310EGBK-HV
Attributes
Value
Manufacturer
Lite-On
MFR.Part #
LTST-S310EGBK-HV
JLCPCB Part #
C7599684
Package
SMD-4P,3.2x1mm
Description
-20℃~+80℃ 1.4V~2.4V 1.5mm 10mA 10mA 130° 1mm 20mA 2V~3V 2V~3V 3.2mm 38mW 38mW 45mcd~112mcd 462.5nm 470nm~480nm 5.6mcd~14mcd 50mW 514nm 526nm~536nm 620nm 628nm 9mcd~18mcd Common Anode Side View Mount White diffused lens SMD-4P,3.2x1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerLite-On
PackageSMD-4P,3.2x1mm
Power(Watts) - R50mW
Viewing Angle130°
Installation MethodSide View Mount
Height1.5mm
Width1mm
Forward Current - R20mA
Operating Temperature-20℃~+80℃
Luminous Intensity - B9mcd~18mcd
Forward Voltage(Vf) - B2V~3V
Peak Wavelength - B462.5nm
Forward Voltage(Vf) - G2V~3V
Dominant Wavelength - B470nm~480nm
Forward Current - G10mA
Luminous Intensity - G45mcd~112mcd
Power(Watts) - G38mW
Forward Current - B10mA
Luminous Intensity - R5.6mcd~14mcd
Forward Voltage(Vf) - R1.4V~2.4V
Power(Watts) - B38mW
Peak Wavelength - R628nm
Length3.2mm
Dominant Wavelength - G526nm~536nm
Diode ConfigurationCommon Anode
Lens ColorWhite diffused lens
Dominant Wavelength - R620nm
Peak Wavelength - G514nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. LTST-S310EGBK-HV
LTST-S310EGBK-HV

* Images are for reference only

LTST-S310EGBK-HV

Extended
Manufacturer

Lite-On

MFR.Part #
LTST-S310EGBK-HV
JLCPCB Part #
C7599684
Package
SMD-4P,3.2x1mm
Description
-20℃~+80℃ 1.4V~2.4V 1.5mm 10mA 10mA 130° 1mm 20mA 2V~3V 2V~3V 3.2mm 38mW 38mW 45mcd~112mcd 462.5nm 470nm~480nm 5.6mcd~14mcd 50mW 514nm 526nm~536nm 620nm 628nm 9mcd~18mcd Common Anode Side View Mount White diffused lens SMD-4P,3.2x1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTST-S310EGBK-HV

* Images are for reference only

LTST-S310EGBK-HV
Extended
Manufacturer

Lite-On

MFR.Part #
LTST-S310EGBK-HV
JLCPCB Part #
C7599684
Package
SMD-4P,3.2x1mm
Description
-20℃~+80℃ 1.4V~2.4V 1.5mm 10mA 10mA 130° 1mm 20mA 2V~3V 2V~3V 3.2mm 38mW 38mW 45mcd~112mcd 462.5nm 470nm~480nm 5.6mcd~14mcd 50mW 514nm 526nm~536nm 620nm 628nm 9mcd~18mcd Common Anode Side View Mount White diffused lens SMD-4P,3.2x1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTST-S310EGBK-HV Specifications

LTST-S310EGBK-HV technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerLite-On
PackageSMD-4P,3.2x1mm
Power(Watts) - R50mW
Viewing Angle130°
Installation MethodSide View Mount
Height1.5mm
Width1mm
Forward Current - R20mA
Operating Temperature-20℃~+80℃
Luminous Intensity - B9mcd~18mcd
Forward Voltage(Vf) - B2V~3V
Peak Wavelength - B462.5nm
Forward Voltage(Vf) - G2V~3V
Dominant Wavelength - B470nm~480nm
Forward Current - G10mA
Luminous Intensity - G45mcd~112mcd
Power(Watts) - G38mW
Forward Current - B10mA
Luminous Intensity - R5.6mcd~14mcd
Forward Voltage(Vf) - R1.4V~2.4V
Power(Watts) - B38mW
Peak Wavelength - R628nm
Length3.2mm
Dominant Wavelength - G526nm~536nm
Diode ConfigurationCommon Anode
Lens ColorWhite diffused lens
Dominant Wavelength - R620nm
Peak Wavelength - G514nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-S310EGBK-HV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTST-S310EGBK-HV Documents

LTST-S310EGBK-HV datasheets or manufacturer documentation.

Datasheet: LTST-S310EGBK-HV Datasheet (PDF)

LTST-S310EGBK-HV Schematic Symbol & PCB Footprint

The LTST-S310EGBK-HV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.