



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Lite-On | |
| Package | SMD5050-4P | |
| Viewing Angle | 120° | |
| Installation Method | Top-mount | |
| Height | 1.57mm | |
| Width | 5mm | |
| Forward Current - R | 5mA | |
| Operating Temperature | -25℃~+80℃ | |
| Luminous Intensity - B | 70mcd~224mcd | |
| Dominant Wavelength - B | 463nm~475nm | |
| Forward Current - G | 5mA | |
| Luminous Intensity - G | 400mcd~900mcd | |
| Forward Current - B | 5mA | |
| Luminous Intensity - R | 180mcd~360mcd | |
| Length | 5.4mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Dominant Wavelength - R | 618nm~630nm | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTST-G563EGBW-HM4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Lite-On | |
| Package | SMD5050-4P | |
| Viewing Angle | 120° | |
| Installation Method | Top-mount | |
| Height | 1.57mm | |
| Width | 5mm | |
| Forward Current - R | 5mA | |
| Operating Temperature | -25℃~+80℃ | |
| Luminous Intensity - B | 70mcd~224mcd | |
| Dominant Wavelength - B | 463nm~475nm | |
| Forward Current - G | 5mA | |
| Luminous Intensity - G | 400mcd~900mcd | |
| Forward Current - B | 5mA | |
| Luminous Intensity - R | 180mcd~360mcd | |
| Length | 5.4mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Dominant Wavelength - R | 618nm~630nm | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-G563EGBW-HM4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTST-G563EGBW-HM4 datasheets or manufacturer documentation.
Datasheet: LTST-G563EGBW-HM4 Datasheet (PDF)
The LTST-G563EGBW-HM4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.