Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. LTST-G563EGBW
LTST-G563EGBW - 1
LTST-G563EGBW - 2
LTST-G563EGBW - 3
LTST-G563EGBW - 4
Extended1/4
* Images are for reference only
LTST-G563EGBW
Attributes
Value
Manufacturer
Lite-On
MFR.Part #
LTST-G563EGBW
JLCPCB Part #
C913089
Package
SMD5050-6P
Description
-40℃~+85℃ 1.6mm 120° 4.1mm 5.4mm Discrete Diode G:518nm、B:468nm、R:630nm G:520nm~530nm、B:465nm~475nm、R:617nm~629nm R:1.8V~2.6V、G:2.8V~3.8V、B:2.8V~3.8V R:130mW、G:114mW、B:114mW R:20mA、G:20mA、B:20mA R:560mcd~1120mcd、G:1400mcd~2800mcd、B:280mcd~560mcd SMD5050-6P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerLite-On
PackageSMD5050-6P
Power(Watts) - R130mW
Viewing Angle120°
Height1.6mm
Width4.1mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B280mcd~560mcd
Forward Voltage(Vf) - B2.8V~3.8V
Peak Wavelength - B468nm
Forward Voltage(Vf) - G2.8V~3.8V
Dominant Wavelength - B465nm~475nm
Forward Current - G20mA
Luminous Intensity - G1400mcd~2800mcd
Power(Watts) - G114mW
Forward Current - B20mA
Luminous Intensity - R560mcd~1120mcd
Forward Voltage(Vf) - R1.8V~2.6V
Power(Watts) - B114mW
Peak Wavelength - R630nm
Length5.4mm
Dominant Wavelength - G520nm~530nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R617nm~629nm
Peak Wavelength - G518nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. LTST-G563EGBW
LTST-G563EGBW

* Images are for reference only

LTST-G563EGBW

Extended
Manufacturer

Lite-On

MFR.Part #
LTST-G563EGBW
JLCPCB Part #
C913089
Package
SMD5050-6P
Description
-40℃~+85℃ 1.6mm 120° 4.1mm 5.4mm Discrete Diode G:518nm、B:468nm、R:630nm G:520nm~530nm、B:465nm~475nm、R:617nm~629nm R:1.8V~2.6V、G:2.8V~3.8V、B:2.8V~3.8V R:130mW、G:114mW、B:114mW R:20mA、G:20mA、B:20mA R:560mcd~1120mcd、G:1400mcd~2800mcd、B:280mcd~560mcd SMD5050-6P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTST-G563EGBW

* Images are for reference only

LTST-G563EGBW
Extended
Manufacturer

Lite-On

MFR.Part #
LTST-G563EGBW
JLCPCB Part #
C913089
Package
SMD5050-6P
Description
-40℃~+85℃ 1.6mm 120° 4.1mm 5.4mm Discrete Diode G:518nm、B:468nm、R:630nm G:520nm~530nm、B:465nm~475nm、R:617nm~629nm R:1.8V~2.6V、G:2.8V~3.8V、B:2.8V~3.8V R:130mW、G:114mW、B:114mW R:20mA、G:20mA、B:20mA R:560mcd~1120mcd、G:1400mcd~2800mcd、B:280mcd~560mcd SMD5050-6P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTST-G563EGBW Specifications

LTST-G563EGBW technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerLite-On
PackageSMD5050-6P
Power(Watts) - R130mW
Viewing Angle120°
Height1.6mm
Width4.1mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B280mcd~560mcd
Forward Voltage(Vf) - B2.8V~3.8V
Peak Wavelength - B468nm
Forward Voltage(Vf) - G2.8V~3.8V
Dominant Wavelength - B465nm~475nm
Forward Current - G20mA
Luminous Intensity - G1400mcd~2800mcd
Power(Watts) - G114mW
Forward Current - B20mA
Luminous Intensity - R560mcd~1120mcd
Forward Voltage(Vf) - R1.8V~2.6V
Power(Watts) - B114mW
Peak Wavelength - R630nm
Length5.4mm
Dominant Wavelength - G520nm~530nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R617nm~629nm
Peak Wavelength - G518nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-G563EGBW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTST-G563EGBW Documents

LTST-G563EGBW datasheets or manufacturer documentation.

Datasheet: LTST-G563EGBW Datasheet (PDF)

LTST-G563EGBW Schematic Symbol & PCB Footprint

The LTST-G563EGBW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.