
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD-4P,3.2x1.6mm | |
| Wavelength - Dominant | 584.5nm~594.5nm、620nm~635nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Luminous Intensity | 18mcd~71mcd、28mcd~112mcd | |
| Illumination Color | Red, Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.6V~2.3V | |
| Peak Wavelength | 591nm、630nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTST-C235KRKSKT-AA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | SMD-4P,3.2x1.6mm | |
| Wavelength - Dominant | 584.5nm~594.5nm、620nm~635nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Luminous Intensity | 18mcd~71mcd、28mcd~112mcd | |
| Illumination Color | Red, Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.6V~2.3V | |
| Peak Wavelength | 591nm、630nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-C235KRKSKT-AA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTST-C235KRKSKT-AA datasheets or manufacturer documentation.
Datasheet: LTST-C235KRKSKT-AA Datasheet (PDF)
The LTST-C235KRKSKT-AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.