
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | Lite-On | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 100mW | |
| Current - Dark(Id) | 100nA | |
| Vce Saturation(VCE(sat)) | 0.4V@0.1mA |

* Images are for reference only
LTR-301-002
Extended- Manufacturer
- MFR.Part #
- LTR-301-002
- JLCPCB Part #
- C6085049
- Package
- -
- Description
- -40℃~+85℃ 0.4V@0.1mA 100mW 100nA 30V - Phototransistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTR-301-002
- JLCPCB Part #
- C6085049
- Package
- -
- Description
- -40℃~+85℃ 0.4V@0.1mA 100mW 100nA 30V - Phototransistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTR-301-002 Specifications
LTR-301-002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Phototransistors | |
| Manufacturer | Lite-On | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Collector - Emitter Voltage VCEO | 30V | |
| Dissipation Power(Max) | 100mW | |
| Current - Dark(Id) | 100nA | |
| Vce Saturation(VCE(sat)) | 0.4V@0.1mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTR-301-002. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTR-301-002 Schematic Symbol & PCB Footprint
The LTR-301-002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.