


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Lite-On | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lumens | 240lm | |
| Shape Type | Square | |
| Color Temperature | 4000K、5000K | |
| Size | L 1.4mm x W 1.4mm | |
| Viewing Angle | 120° | |
| Illumination Color | Natural White | |
| Height | 0.25mm | |
| Current - Supply | 1A | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTPL-A138DWAGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Lite-On | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lumens | 240lm | |
| Shape Type | Square | |
| Color Temperature | 4000K、5000K | |
| Size | L 1.4mm x W 1.4mm | |
| Viewing Angle | 120° | |
| Illumination Color | Natural White | |
| Height | 0.25mm | |
| Current - Supply | 1A | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTPL-A138DWAGB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTPL-A138DWAGB datasheets or manufacturer documentation.
Datasheet: LTPL-A138DWAGB Datasheet (PDF)
The LTPL-A138DWAGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.