
* Images are for reference only
SMBJ400A
Extended
- Manufacturer
- Liown
- MFR.Part #
- SMBJ400A
- JLCPCB Part #
- C2989962
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1uA 400V 447V 600W@10/1000us 648V 900mA IEC 61000-4-2 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.0996
50+
$0.0793
150+
$0.0692
500+
$0.0617
3000+
$0.0555
6000+
$0.0525
Related Products